text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-181325-078SP

CMS Series 18 x 13 x 2.5 mm 0.7 W 8 Ohm 800 Hz Solder Pad Micro Speaker

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 10kHz to 500Hz
Impedance:
Rated Power: 700mW
Frequency: 800Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Sound Pressure Level: 93dB
Shape: Rectangular
Height - Max: 2.5mm
Termination Style: Solder Pads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Web Price
1
$1.61
30
$1.43
100
$1.37
200
$1.33
500+
$1.29
Product Variant Information section