text.skipToContent text.skipToNavigation

Manufacturer Part #

F87S8M/SP

speaker

ECAD Model:
Mfr. Name: Challenge Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 6000Hz
Cone Material: Mylar
Sound Pressure Level: 86dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1080
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,654.80
USD
Quantity
Web Price
540+
$4.31
Product Variant Information section