text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-23N08S-JQ

PSR Series 8 Ohm 5 kHz .25 W 23 x 3.4 mm Plastic Frame Mylar Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR-23N08S-JQ - Technical Attributes
Attributes Table
Frequency: 5kHz
Cone Material: Mylar
Sound Pressure Level: 83dB
$Features & Applications
The PSR-23N08S-JQ is a round magnetic type Speaker with 23 mm diameter, operating frequency of 5 kHz and sound pressure level of 83 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W): 0.25
  • Max. Input (W): 0.30
  • Lowest Resonance Freq Fo (Hz) : 1000 ± 20%
  • Frequency Range (Hz) : Fo ~ 5000
  • Output S.P.L. (dB) : 83 ± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 9.5 * 1.5
  • Magnet: Ferrite
  • Core Material Mylar : Transparent
  • Frame Material :Plastic
  • Operation / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.64
USD
Quantity
Web Price
1+
$2.64
Product Variant Information section