text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-40N08A-JQ

PSR Series 8 Ohm .25W 40MM Metal Frame Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 6000Hz
Cone Material: Mylar
Sound Pressure Level: 87dB
Features & Applications
The PSR-40N08A-JQ is a round magnetic type Speaker with 40 mm diameter, operating fequency of 6000 Hz and sound pressure level of 87 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W) : 0.25
  • Max. Input (W) : 0.50
  • Lowest Resonance Freq Fo (Hz) : 500 ± 20%
  • Frequency Range (Hz) : Fo ~ 4000
  • Output S.P.L. (dB) : 87 ± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 12.5* 1.5
  • Magnet :Ferrite
  • Core Material Mylar :Black
  • Frame Material :Metal
  • Operating / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.56
USD
Quantity
Web Price
1+
$2.56
Product Variant Information section