text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-57N08A01-JQ

PSR Series 8 Ohm 4 kHz .25 W 57 x 7 mm Metal Frame Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 4kHz
Cone Material: Mylar
Sound Pressure Level: 92dB
Features & Applications
The PSR-57N08A01-JQ is a Bare Miniature Metal Frame Mylar Speaker with 57 mm diameter, operating frequency of 4 kHz and sound pressure level of 92 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 Ω
  • Rated Power (Watts): 0.25
  • Max Power (Watts): 1
  • Frequency Range (Hz) : 0.4 to 4.0 kHz
  • Output S.P.L. (dB) : 92 dB at 1W 1M
  • Magnet Size (mm) : ∅ 57 x 7
  • Magnet :Ferrite
  • Frame Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.73
USD
Quantity
Web Price
1+
$2.73
Product Variant Information section