text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR3520F08S7K

PSR Series 35 x 20 x 7 mm 670 Hz to 10 kHz 98 dB 8 Ω PET Core Magnetic Speaker

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1543
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 670Hz
Cone Material: PET
Sound Pressure Level: 98dB
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
649
Factory Lead Time:
15 Weeks
Total
$7.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$7.90
10
$7.17
30
$6.85
75
$6.59
200+
$6.32
Product Variant Information section