text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR44N08AK

PSR Series Ø44 mm 600 Hz to 4 kHz 99 dB 8 Ω PET Core Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR44N08AK - Technical Attributes
Attributes Table
Frequency: 600Hz
Cone Material: PET
Sound Pressure Level: 99dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$445.50
USD
Quantity
Web Price
1
$9.22
5
$9.09
20
$8.98
50
$8.91
125+
$8.78
Product Variant Information section