text.skipToContent text.skipToNavigation

Manufacturer Part #

S125SLA

32 x 32 x 4.5 mm 7000 Hz 80 dB Mylar Micro Miniature Square Framed Speaker

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 7000Hz
Cone Material: Mylar
Sound Pressure Level: 80dB
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$276.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
150
$1.84
300
$1.52
450
$1.50
750+
$1.47
Product Variant Information section