text.skipToContent text.skipToNavigation

Manufacturer Part #

SR800RS-M

Ø20 x2.45 mm 6 kHz Rare Earth Mylar Metal Micro-Miniature Round Speaker

ECAD Model:
Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 6kHz
Cone Material: Mylar
Sound Pressure Level: 76dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$332.00
USD
Quantity
Web Price
200
$1.66
400
$1.36
600
$1.34
800+
$1.33
Product Variant Information section