text.skipToContent text.skipToNavigation

Manufacturer Part #

01C1002SFC3

NTC 10 kOhm ± 1 % Through Hole Coated Radial Leaded Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$905.00
USD
Quantity
Web Price
1
$2.26
30
$1.99
75
$1.93
200
$1.86
400+
$1.81
Product Variant Information section