text.skipToContent text.skipToNavigation

Manufacturer Part #

01M1002SFC3

NTC 10 kOhm ± 1 % Coated Radial Leaded Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.42
USD
Quantity
Web Price
1
$2.42
25
$2.15
75
$2.06
150
$2.01
400+
$1.94
Product Variant Information section