text.skipToContent text.skipToNavigation

Manufacturer Part #

09M1002SFC3

09M1002SFC3 Series 10 kOhm ±1 % Coated Radial Leaded NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
Temperature Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$970.00
USD
Quantity
Web Price
500+
$1.94
Product Variant Information section