text.skipToContent text.skipToNavigation

Manufacturer Part #

104JM1A

100 kOhm ±5% 3892 K Axial Glass Body NTC Thermistor - DO-35

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
B-constant: 3892K
Temperature Range: -55°C to +300°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Web Price
1,000
$0.525
2,000
$0.425
3,000+
$0.42
Product Variant Information section