text.skipToContent text.skipToNavigation

Manufacturer Part #

2381-615-53153

NTCS Series 0805 NTC 15 kOhm ± 1 % 3700 Surface Mount Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 15kΩ
Tolerance (%): ±1%
B-constant: 3700K
Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$1,144.00
USD
Quantity
Web Price
4,000+
$0.143
Product Variant Information section