text.skipToContent text.skipToNavigation

Manufacturer Part #

2381-640-63103

NTCL Series NTC 10 kOhm ± 0.75 % 3977 Radial Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.75%
B-constant: 3977K
Temperature Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 2381-640-63103 is a radial leaded NTC thermistor. It has a negative temperature coefficient.

The device consists of a chip with two solid copper tin plated leads. It is grey lacquered and color coded but not insulated.

Features:

  • Accuracy over a wide temperature range
  • High stability over a long life
  • Excellent price/performance ratio
  • UL recognized, file E148885

Applications:

  • Temperature measurement
  • Sensing and control
  • Temperature compensation in industrial and consumer electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$450.00
USD
Quantity
Web Price
500+
$0.225
Product Variant Information section