text.skipToContent text.skipToNavigation

Manufacturer Part #

32207638

SMD 0603 Series 1 kOhms RTD Platinum (Pt) ±0.3% 3850 ppm/K Temperature Sensor

ECAD Model:
Mfr. Name: YAGEO Nexensos
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
YAGEO Nexensos 32207638 - Technical Attributes
Attributes Table
Supply Current: 300µA
Operating Temp Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,880.00
USD
Quantity
Unit Price
4,000+
$1.22
Product Variant Information section