text.skipToContent text.skipToNavigation

Manufacturer Part #

32208548

M222 Series 100 Ohms RTD Platinum ±0.3% 3850ppm/° Temperature Sensor

ECAD Model:
Mfr. Name: YAGEO Nexensos
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
YAGEO Nexensos 32208548 - Technical Attributes
Attributes Table
Supply Current: 1mA
Operating Temp Range: -70°C to +500°C
Interface Type: 2-Wire
Package Style:  SIP-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section