Manufacturer Part #
32208570
SMD 0805 FC 1 kOhms RTD Platinum (Pt) 3850ppm/°C Temperature Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO Nexensos | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO Nexensos 32208570 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO Nexensos 32208570 - Technical Attributes
Attributes Table
| Supply Current: | 0.3mA |
| Operating Temp Range: | -50°C to +170°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount