Manufacturer Part #
32208571
M222 1 kOhms RTD Platinum ±0.3% 3850ppm/°C Temperature Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO Nexensos | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SIP-2 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
YAGEO Nexensos 32208571 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO Nexensos 32208571 - Technical Attributes
Attributes Table
| Supply Current: | 300µA |
| Operating Temp Range: | -70°C to +500°C |
| Interface Type: | 2-Wire |
| Package Style: | SIP-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SIP-2
Mounting Method:
Through Hole