text.skipToContent text.skipToNavigation

Manufacturer Part #

701011

44011RC Series 100 kOhms ±0.8% -40°C to 150°C Precision Epoxy NTC Thermistor

Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±0.2%
Temperature Range: -40°C to +150°C
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.66
USD
Quantity
Web Price
1
$14.66
4
$13.71
15
$12.86
40
$12.26
100+
$11.73
Product Variant Information section