Manufacturer Part #
B59641A115A62
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
TDK EPCOS B59641A115A62 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B59641A115A62 - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 470Ω |
| Tolerance (%): | ±50% |
| Temperature Range: | -40°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,000
$0.184
8,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount