text.skipToContent text.skipToNavigation

Manufacturer Part #

EGR4230J103

EGR Series 10 KOhm ± 5 % 3892 K Radial Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies EGR4230J103 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3892K
Temperature Range: -50°C to +260°C
No of Terminals: 2
Dimension: H  2.16mm x D  1.07mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$32.50
USD
Quantity
Web Price
50
$0.65
200
$0.62
750
$0.595
1,250
$0.585
2,500+
$0.55
Product Variant Information section