text.skipToContent text.skipToNavigation

Manufacturer Part #

EGR6267J105

EGR Series 1 MOhm ± 5 % 4303 K Radial Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies EGR6267J105 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1MΩ
Tolerance (%): ±5%
B-constant: 4303K
Temperature Range: -50°C to +300°C
No of Terminals: 2
Dimension: H  3.28mm x D  1.575mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$27.25
USD
Quantity
Web Price
50
$0.545
200
$0.52
750
$0.495
1,500
$0.485
3,750+
$0.46
Product Variant Information section