text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3430F103

EL34 Series 10 KOhm ± 1 % 3892 K Surface Mount NTC Thermistor - LL-34

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies EL3430F103 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$20.25
USD
Quantity
Web Price
50
$0.405
200
$0.39
750
$0.37
2,000
$0.36
5,000+
$0.34
Product Variant Information section