text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3430F104

EL34 Series 100 KOhm ± 1 % 3892 K Surface Mount NTC Thermistor - LL-34

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EI Sensor Technologies EL3430F104 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$23.00
USD
Quantity
Web Price
50
$0.46
200
$0.44
750
$0.42
1,500
$0.41
3,750+
$0.39
Product Variant Information section