text.skipToContent text.skipToNavigation

Manufacturer Part #

EPT230S103

EPT2 Series 10 KOhm 3892 K NTC Thermistor

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EI Sensor Technologies EPT230S103 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3892K
No of Terminals: 2
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
50
Total
$190.50
USD
Quantity
Web Price
50
$1.30
150
$1.27
250
$1.26
1,000
$1.22
1,500+
$1.19
Product Variant Information section