text.skipToContent text.skipToNavigation

Manufacturer Part #

EPT230S303

EPT2 Series 30 KOhm 3892 K NTC Thermistor

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies EPT230S303 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 30kΩ
B-constant: 3892K
No of Terminals: 2
Mounting Method: Wire Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$58.50
USD
Quantity
Web Price
50
$1.17
150
$1.14
250
$1.13
1,000
$1.09
1,500+
$1.07
Product Variant Information section