text.skipToContent text.skipToNavigation

Manufacturer Part #

EPT330S103

EPT3 Series 10 KOhm 3892 K Through Hole NTC Thermistor - DO-35

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies EPT330S103 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3892K
Temperature Range: -55°C to +300°C
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$101.25
USD
Quantity
Web Price
250
$0.405
750
$0.39
1,250
$0.385
2,500
$0.375
5,000+
$0.36
Product Variant Information section