text.skipToContent text.skipToNavigation

Manufacturer Part #

ERP10016

ERP Series 1 KOhm ± 0.06 % Threaded RTD Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ERP10016 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1kΩ
Tolerance (%): ±0.06%
No of Terminals: 3
Dimension: H  66.68mm x L  11.1mm x D  6.35mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$164.55
USD
Quantity
Web Price
5
$32.91
10
$32.67
20
$32.43
25
$32.35
75+
$31.88
Product Variant Information section