text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EV104J

NTC Thermistors 100KOhms 5% THERMISTOR NTC

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2128
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
B-constant: 4700K
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$382.00
USD
Quantity
Web Price
10,000
$0.0382
20,000
$0.031
30,000
$0.0308
40,000+
$0.0306