text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EV224F

NTC Thermistors Multilayer Chip NTC Thermister

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERT-J0EV224F - Technical Attributes
Attributes Table
Type: NTC
Resistance: 220kΩ
Tolerance (%): ±1%
B-constant: 4700K
Temperature Range: -40°C to +125°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$422.00
USD
Quantity
Web Price
10,000+
$0.0422
Product Variant Information section