text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0822
500 $0.043
1,500 $0.0384
2,500 $0.0364
5,000+ $0.0338
Total:

$0.16

USD
Attributes
Attributes Table
Type NTC
Resistance 470kΩ
Tolerance (%) ±5%
B-constant 4700K
Temperature Range -40°C to +125°C