text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VG103GM

Thermistor NTC 10K Ohm 2% 2-Pin 0603 Surface Mount Solder Pad 3380K T/R Automoti

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Panasonic Industry ERT-J1VG103GM - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3380K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.40
USD
Quantity
Unit Price
4,000
$0.0766
8,000
$0.0753
12,000
$0.0745
16,000
$0.074
20,000+
$0.0724
Product Variant Information section