text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-JZEV104H

Multilayer Chip NTC Thermister 0201, 100KOhms+/-3%, B25/50=4700K+/-2%

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Panasonic ERT-JZEV104H - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±3%
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 33mW
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$351.00
USD
Quantity
Web Price
15,000
$0.0234
30,000
$0.0229
45,000
$0.0226
60,000
$0.0223
75,000+
$0.0216
Product Variant Information section