text.skipToContent text.skipToNavigation

Manufacturer Part #

ERTD1A101

ERTD Series 100 Ohm ± 0.06 % Radial Through Hole RTD Element

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
EI Sensor Technologies ERTD1A101 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 100Ω
Rated Current: 1mA
Tolerance (%): ±0.06%
Temperature Range: -50°C to +500°C
No of Terminals: 2
Dimension: H  2.8mm x L  1.7mm x W  1.524mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$195.00
USD
Quantity
Web Price
50
$3.90
100
$3.83
200
$3.76
250
$3.74
750+
$3.60
Product Variant Information section