text.skipToContent text.skipToNavigation

Manufacturer Part #

ERTD1A102

ERTD Series 1 KOhm ± 0.06 % Radial Through Hole RTD Element

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EI Sensor Technologies ERTD1A102 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1kΩ
Rated Current: 1mA
Tolerance (%): ±0.06%
Temperature Range: -50°C to +500°C
No of Terminals: 2
Dimension: H  2.99mm x L  1.99mm x W  1.524mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$223.50
USD
Quantity
Web Price
50
$4.47
100
$4.38
150
$4.33
250
$4.27
500+
$4.14
Product Variant Information section