text.skipToContent text.skipToNavigation

Manufacturer Part #

ERTD2B101B

ERTD Series 100 Ohm ± 0.12 % Radial Through Hole RTD Element

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ERTD2B101B - Technical Attributes
Attributes Table
Type: PTC
Resistance: 100Ω
Rated Current: 1mA
Tolerance (%): ±0.12%
Temperature Range: -200°C to +600°C
No of Terminals: 2
Dimension: H  2.5mm x L  1.6mm x W  1.73mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$267.50
USD
Quantity
Web Price
50
$5.35
100
$5.32
150
$5.30
200
$5.29
250+
$5.25
Product Variant Information section