text.skipToContent text.skipToNavigation

Manufacturer Part #

ERTD2B102D

ERTD Series 1 KOhm ± 0.12 % Radial Through Hole RTD Element

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
EI Sensor Technologies ERTD2B102D - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1kΩ
Rated Current: 1mA
Tolerance (%): ±0.12%
Temperature Range: -200°C to +850°C
No of Terminals: 2
Dimension: H  5mm x L  1.6mm x W  1.73mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$528.00
USD
Quantity
Web Price
30
$17.60
60
$17.49
90
$17.43
120
$17.39
150+
$17.25
Product Variant Information section