text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10002

ETP Series 10 kOhm 1%, PVC 105 degC Straight Stainless Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10002 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Dimension: H  50.8mm x D  6.35mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$21.40
USD
Quantity
Web Price
5
$4.28
20
$4.12
75
$3.97
150
$3.89
375+
$3.72
Product Variant Information section