text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10004

ETP Series 10 kOhm 0.2C Teflon 150 C Straight Stainless Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10004 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3892K
No of Terminals: 2
Dimension: H  38.1mm x D  4.78mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$45.70
USD
Quantity
Web Price
5
$9.14
15
$9.06
50
$8.97
100
$8.92
200+
$8.82
Product Variant Information section