text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10005

ETP Series 10 kOhm 1% PVC 80 degC Straight Vinyl Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10005 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Dimension: H  34.29mm x D  5.842mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$10.85
USD
Quantity
Web Price
5
$2.17
25
$2.08
100
$2.01
250
$1.97
625+
$1.88
Product Variant Information section