text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10007

ETP Series 10 kOhm 1% Teflon 150 C #6 Ring Lug Straight,Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10007 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Dimension: H  16.26mm x L  7.14mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$15.55
USD
Quantity
Web Price
5
$3.11
20
$3.01
100
$2.89
200
$2.83
625+
$2.71
Product Variant Information section