text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10011

ETP Series 10 kOhm 1% 105 degC Straight Copper Clip-On Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10011 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Dimension: H  19.99mm x L  4.17mm
Mounting Method: Clip
Pricing Section
Global Stock:
195
USA:
195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$33.45
USD
Quantity
Web Price
5
$6.69
20
$6.62
50
$6.57
125
$6.53
200+
$6.45
Product Variant Information section