text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10039

ETP Series 10 kOhm 1% 150 degC Straight Copper Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10039 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3977K
No of Terminals: 2
Dimension: H  19.99mm x L  4.17mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$20.75
USD
Quantity
Web Price
5
$4.15
20
$4.00
75
$3.86
200
$3.76
500+
$3.60
Product Variant Information section