text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10076

ETP Series 10 kOhm 1% 150 degC Straight 1/4-18 NPT Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10076 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Dimension: H  73.03mm x L  14.27mm x D  6.35mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$46.80
USD
Quantity
Web Price
5
$9.36
15
$9.28
50
$9.19
100
$9.13
200+
$9.03
Product Variant Information section