text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10095

ETP Series 10 kOhm 1% Teflon 150 degC Straight Flag Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EI Sensor Technologies ETP10095 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Dimension: H  18.42mm x L  9.53mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
5
Total
$50.00
USD
Quantity
Web Price
5
$5.00
20
$4.81
75
$4.64
150
$4.55
375+
$4.35
Product Variant Information section