text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10102

ETP Series 10 kOhm 1% Teflon 150 degC 6-32 Straight Hex Thermistor Probe

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10102 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
No of Terminals: 2
Dimension: H  15.88mm x L  6.35mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$19.95
USD
Quantity
Web Price
5
$3.99
20
$3.85
75
$3.72
200
$3.62
500+
$3.47
Product Variant Information section