text.skipToContent text.skipToNavigation

Manufacturer Part #

ETP10156

ETP Series 10K 1% Thermistor Probe with Plastic Mounting Strap

ECAD Model:
Mfr. Name: EI Sensor Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
EI Sensor Technologies ETP10156 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3977K
Temperature Range: -40°C to +110°C
No of Terminals: 2
Dimension: H  19.99mm x L  5.99mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$47.35
USD
Quantity
Web Price
5
$9.47
15
$9.39
50
$9.29
100
$9.24
200+
$9.14
Product Variant Information section