text.skipToContent text.skipToNavigation

Manufacturer Part #

GA100K6A1A

100 kOhm -40°C to 125°C ±0.5% Tolerance NTC Thermistor

Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
B-constant: 4261K
B Value Tolerance: ±0.5%
Temperature Range: -40°C to +125°C
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$860.00
USD
Quantity
Web Price
500+
$1.72
Product Variant Information section