text.skipToContent text.skipToNavigation

Manufacturer Part #

GA100K6MBD1

GA100K6MBD1 Series 100 kOhm ±0.5% Tolerance 40° to 125°C Thermistor

Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
B-constant: 4261K
B Value Tolerance: ±0.5%
Temperature Range: -40°C to +125°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$544.00
USD
Quantity
Web Price
100
$5.44
200
$4.42
300+
$4.35
Product Variant Information section